1428990000 | ||
---|---|---|
DigiKey Part Number | 281-8992-ND | |
Manufacturer | ||
Manufacturer Product Number | 1428990000 | |
Description | MODULE INSERT FOR INDUSTRIAL CON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Male Module without Contacts Beige 2 Position | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 2 | |
Size | - | |
Termination Style | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Beige | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.97000 | ¥84.97 |
10 | ¥76.46200 | ¥764.62 |
25 | ¥72.02880 | ¥1,800.72 |
50 | ¥70.18340 | ¥3,509.17 |
100 | ¥68.33620 | ¥6,833.62 |
250 | ¥60.94816 | ¥15,237.04 |
500 | ¥57.25446 | ¥28,627.23 |
1,000 | ¥50.60554 | ¥50,605.54 |