1429040000 | ||
---|---|---|
DigiKey Part Number | 281-8994-ND | |
Manufacturer | ||
Manufacturer Product Number | 1429040000 | |
Description | MODULE INSERT FOR INDUSTRIAL CON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Dummy Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dummy Module | |
For Use With/Related Products | RockStar® ModuPlug® Modules | |
Specifications | - | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.15000 | ¥37.15 |
10 | ¥33.73100 | ¥337.31 |
25 | ¥31.94360 | ¥798.59 |
50 | ¥31.20240 | ¥1,560.12 |
100 | ¥29.71620 | ¥2,971.62 |
250 | ¥26.00152 | ¥6,500.38 |
500 | ¥25.25876 | ¥12,629.38 |
1,000 | ¥21.54416 | ¥21,544.16 |
2,500 | ¥20.05837 | ¥50,145.93 |