EC103D1WX | ||
---|---|---|
DigiKey Part Number | 1740-1184-2-ND - Tape & Reel (TR) 1740-1184-1-ND - Cut Tape (CT) 1740-1184-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EC103D1WX | |
Description | SCR 400V 800MA SC73 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | SCR 400 V 800 mA Sensitive Gate Surface Mount SC-73 | |
Datasheet | Datasheet | |
EDA/CAD Models | EC103D1WX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 12 µA | |
Voltage - On State (Vtm) (Max) | 1.35 V | |
Current - On State (It (AV)) (Max) | 500 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 100 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 9A | |
SCR Type | Sensitive Gate | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.66800 | ¥26.68 |
100 | ¥1.60080 | ¥160.08 |
500 | ¥1.48212 | ¥741.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.00786 | ¥1,007.86 |
2,000 | ¥0.92778 | ¥1,855.56 |
5,000 | ¥0.88925 | ¥4,446.25 |
10,000 | ¥0.80033 | ¥8,003.30 |
25,000 | ¥0.78847 | ¥19,711.75 |
50,000 | ¥0.74105 | ¥37,052.50 |
100,000 | ¥0.73371 | ¥73,371.00 |