Isolated Module DC DC Converter 1 Output 9V 333mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITR0312S09

DigiKey Part Number
1470-ITR0312S09-ND
Manufacturer
Manufacturer Product Number
ITR0312S09
Description
DC-DC 3W 10% INPUT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 333mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 100°C (With Derating)
Part Status
Active
Efficiency
89%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
3-SIP Module
Voltage - Input (Min)
10.8V
Size / Dimension
0.46" L x 0.30" W x 0.42" H (11.7mm x 7.5mm x 10.7mm)
Voltage - Input (Max)
13.2V
Supplier Device Package
3-SIP Module
Voltage - Output 1
Base Product Number
Current - Output (Max)
333mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ITR0312S09XP Power71470-ITR0312S09-ND¥47.31000Parametric Equivalent
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.31000¥47.31
5¥45.90200¥229.51
10¥44.49700¥444.97
25¥42.59880¥1,064.97
100¥39.71670¥3,971.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.