1201080522 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 696
Unit Price: ¥245.04000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥323.11000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: ¥527.87000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 2
Unit Price: ¥519.85000
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 1
Unit Price: ¥803.93000
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 7
Unit Price: ¥781.27000
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 1
Unit Price: ¥1,224.62000
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 4
Unit Price: ¥1,185.83000
Datasheet

Parametric Equivalent


LAPP
In Stock: 15
Unit Price: ¥533.41000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 2
Unit Price: ¥156.72000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 13
Unit Price: ¥156.96000
Datasheet

Parametric Equivalent


LAPP
In Stock: 13
Unit Price: ¥600.90000
Datasheet

Parametric Equivalent


Banner Engineering Corporation
In Stock: 74
Unit Price: ¥545.82000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 57
Unit Price: ¥429.87000
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080522

DigiKey Part Number
900-1201080522-ND
Manufacturer
Manufacturer Product Number
1201080522
Description
CBL ASSY CIRC 4P M TO RJ45 6.56'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.56' (2.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Green
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Base Product Number
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1192139Phoenix Contact696277-1192139-ND¥245.04000Parametric Equivalent
1201210200Weidmüller0281-1201210200-ND¥323.11000Parametric Equivalent
1416242Phoenix Contact1277-1416242-ND¥527.87000Parametric Equivalent
1476024Phoenix Contact2277-1476024-ND¥519.85000Parametric Equivalent
2106162SICK, Inc.11882-2106162-ND¥803.93000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 9 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12¥569.41667¥6,833.00

Other Suppliers on DigiKey

9In Stock
Ships from WEC