
CDM1275-04D-01MST-2M-RJ45-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1275-04D-01MST-2M-RJ45-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1275-04D-01MST-2M-RJ45-67 |
Description | M12 MALE MOLDED CABLE,STRAIGHT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Male to RJ45, 8p4c |
Manufacturer Same Sky (Formerly CUI Devices) | Length 6.56' (2.00m) |
Series | Cable Type Round |
Packaging Box | Color Black |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDM1258-04D-01MST-2M-RJ45-67 | Same Sky (Formerly CUI Devices) | 2 | 2223-CDM1258-04D-01MST-2M-RJ45-67-ND | ¥156.72000 | Parametric Equivalent |
| 1192139 | Phoenix Contact | 696 | 277-1192139-ND | ¥245.04000 | Parametric Equivalent |
| 1201210200 | Weidmüller | 0 | 281-1201210200-ND | ¥323.11000 | Parametric Equivalent |
| 1416242 | Phoenix Contact | 1 | 277-1416242-ND | ¥527.87000 | Parametric Equivalent |
| 1476024 | Phoenix Contact | 2 | 277-1476024-ND | ¥519.85000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥156.96000 | ¥156.96 |
| 10 | ¥133.42800 | ¥1,334.28 |
| 48 | ¥119.44625 | ¥5,733.42 |
| 96 | ¥113.74781 | ¥10,919.79 |
| 144 | ¥110.54229 | ¥15,918.09 |
| 288 | ¥105.27160 | ¥30,318.22 |
| 528 | ¥100.86968 | ¥53,259.19 |




