
Category | Connector Type Circular 04 pos Male to RJ45, 8p4c |
Manufacturer LAPP | Length 6.56' (2.00m) |
Series | Cable Type Round |
Packaging Bag | Color Green |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥600.90000 | ¥600.90 |
| 10 | ¥510.74700 | ¥5,107.47 |
| 25 | ¥478.78640 | ¥11,969.66 |
| 50 | ¥455.95800 | ¥22,797.90 |
| 100 | ¥434.22280 | ¥43,422.28 |

