RFANT5220110A2T | ||
---|---|---|
DigiKey Part Number | 1292-1001-2-ND - Tape & Reel (TR) 1292-1001-1-ND - Cut Tape (CT) 1292-1001-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RFANT5220110A2T | |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 2.4GHz Bluetooth, WLAN Chip RF Antenna 2.4GHz ~ 2.5GHz 2dBi Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.045" (1.15mm) | |
Applications | Bluetooth, WLAN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.31800 | ¥43.18 |
25 | ¥4.02560 | ¥100.64 |
100 | ¥3.22160 | ¥322.16 |
250 | ¥2.99104 | ¥747.76 |
500 | ¥2.53084 | ¥1,265.42 |
1,000 | ¥1.95572 | ¥1,955.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.78313 | ¥3,566.26 |
6,000 | ¥1.66810 | ¥10,008.60 |
10,000 | ¥1.55306 | ¥15,530.60 |
50,000 | ¥1.43802 | ¥71,901.00 |