SCGB-1KT | ||
---|---|---|
DigiKey Part Number | 345-SCGB-1KT-ND | |
Manufacturer | ||
Manufacturer Product Number | SCGB-1KT | |
Description | .25X2X10" GROUND BAR KIT 16 HOLE | |
Customer Reference | ||
Detailed Description | Rack Bus Bar Kit Bolts, Brackets, Insulators, Washers | |
Datasheet | Datasheet | |
EDA/CAD Models | SCGB-1KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bus Bar Kit | |
Features | Bolts, Brackets, Insulators, Washers | |
For Use With/Related Products | Grounding Panels | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,450.81000 | ¥1,450.81 |
10 | ¥1,354.08600 | ¥13,540.86 |
30 | ¥1,257.36867 | ¥37,721.06 |
50 | ¥1,233.18840 | ¥61,659.42 |