FLOWLED-9680 | ||
---|---|---|
DigiKey Part Number | 345-FLOWLED-9680-ND | |
Manufacturer | ||
Manufacturer Product Number | FLOWLED-9680 | |
Description | FLOW LED HEAT SINK 80MM DIA 90H | |
Customer Reference | ||
Detailed Description | FLOWLED Round LED Modules Heat Sink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥269.69000 | ¥269.69 |
10 | ¥253.82300 | ¥2,538.23 |
25 | ¥237.95880 | ¥5,948.97 |
50 | ¥222.09480 | ¥11,104.74 |
100 | ¥214.16290 | ¥21,416.29 |
300 | ¥202.26500 | ¥60,679.50 |