960-19-12-D-AB-0 | ||
---|---|---|
DigiKey Part Number | 345-1744-ND | |
Manufacturer | ||
Manufacturer Product Number | 960-19-12-D-AB-0 | |
Description | HEATSINK 19X12MM DIA PUSH PIN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 960-19-12-D-AB-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.75000 | ¥38.75 |
10 | ¥37.73800 | ¥377.38 |
25 | ¥36.71560 | ¥917.89 |
40 | ¥34.67425 | ¥1,386.97 |
100 | ¥32.63540 | ¥3,263.54 |
300 | ¥30.59543 | ¥9,178.63 |
500 | ¥29.57566 | ¥14,787.83 |
1,000 | ¥26.51603 | ¥26,516.03 |