302M | ||
---|---|---|
DigiKey Part Number | 302M-ND | |
Manufacturer | ||
Manufacturer Product Number | 302M | |
Description | HEATSINK COMPACT | |
Customer Reference | ||
Detailed Description | Heat Sink Stud Mounted Semiconductor Cases Aluminum Alloy 15.0W @ 50°C Board Level, Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | Stud Mounted Semiconductor Cases | |
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 2.000" (50.80mm) | |
Width | 1.500" (38.10mm) | |
Diameter | - | |
Fin Height | 2.000" (50.80mm) | |
Power Dissipation @ Temperature Rise | 15.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 1.80°C/W @ 250 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |