219-268A-TR | |
---|---|
DigiKey Part Number | 345-1479-2-ND - Tape & Reel (TR) 345-1479-1-ND - Cut Tape (CT) 345-1479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-268A-TR |
Description | TO-268 HEAT SINK ANODZD REEL |
Customer Reference | |
Detailed Description | Heat Sink TO-268 (D³Pak) Aluminum 7.0W @ 35°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 219-268A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | TO-268 (D³Pak) | |
Attachment Method | Solderable Feet | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.580" (40.13mm) | |
Diameter | - | |
Fin Height | 0.460" (11.68mm) | |
Power Dissipation @ Temperature Rise | 7.0W @ 35°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 700 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥25.00700 | ¥250.07 |
25 | ¥24.32760 | ¥608.19 |
50 | ¥22.97780 | ¥1,148.89 |
100 | ¥21.62560 | ¥2,162.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥20.27380 | ¥5,068.45 |
500 | ¥19.59812 | ¥9,799.06 |
1,250 | ¥17.57071 | ¥21,963.39 |