126257 | ||
---|---|---|
DigiKey Part Number | 345-126257-ND | |
Manufacturer | ||
Manufacturer Product Number | 126257 | |
Description | FLATTENED, COPPER HEATPIPE, SINT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 23.622" (600.00mm) | |
Width | 0.528" (13.42mm) | |
Height | 0.157" (4.00mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.33000 | ¥148.33 |
10 | ¥140.09000 | ¥1,400.90 |
25 | ¥131.84960 | ¥3,296.24 |
50 | ¥123.60900 | ¥6,180.45 |
100 | ¥115.36850 | ¥11,536.85 |
300 | ¥107.12787 | ¥32,138.36 |
500 | ¥105.06772 | ¥52,533.86 |