126240 | ||
---|---|---|
DigiKey Part Number | 345-126240-ND | |
Manufacturer | ||
Manufacturer Product Number | 126240 | |
Description | FLATTENED, COPPER HEATPIPE, SINT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 9.843" (250.00mm) | |
Width | 0.405" (10.29mm) | |
Height | 0.157" (4.00mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.14000 | ¥92.14 |
10 | ¥89.62600 | ¥896.26 |
100 | ¥74.69100 | ¥7,469.10 |
1,000 | ¥63.48738 | ¥63,487.38 |