857-1330 | ||
---|---|---|
DigiKey Part Number | 2946-857-1330-ND | |
Manufacturer | ||
Manufacturer Product Number | 857-1330 | |
Description | RELAY GEN PURPOSE SPST 4A 240V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 240VAC/DC Coil DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 4 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1000VA | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Operate Time | 15 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | EAC, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 24 kOhms | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥767.31000 | ¥767.31 |
10 | ¥726.92900 | ¥7,269.29 |
25 | ¥686.54440 | ¥17,163.61 |
50 | ¥646.15940 | ¥32,307.97 |
100 | ¥605.77440 | ¥60,577.44 |