830-800/000-314 | ||
---|---|---|
DigiKey Part Number | 2946-830-800/000-314-ND | |
Manufacturer | ||
Manufacturer Product Number | 830-800/000-314 | |
Description | POWER DISTRIBUTION MODULE, SINGL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Interface Module Terminal Blocks - Spring Connection To Terminal Blocks - Spring Connection 10-28 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Terminal Blocks - Spring Connection | |
Control Side Cable Retainer | - | |
Positions / Poles | 9 | |
Features | Lever | |
Voltage - Rated | 250VAC/DC | |
Current Rating (Per Contact) | 30 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | - | |
Width | 0.827" (21.00mm) | |
Wire Gauge | 10-28 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.21000 | ¥251.21 |
10 | ¥241.12500 | ¥2,411.25 |
25 | ¥232.74800 | ¥5,818.70 |
50 | ¥224.37780 | ¥11,218.89 |
100 | ¥217.67910 | ¥21,767.91 |
250 | ¥213.49328 | ¥53,373.32 |