2900701 | ||
---|---|---|
DigiKey Part Number | 277-7477-ND | |
Manufacturer | ||
Manufacturer Product Number | 2900701 | |
Description | INTERFACE MOD RJ45 JACK 8POS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Interface Module Terminal Blocks - Screw Connection To RJ45 Jack 12-24 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | RJ45 Jack | |
Control Side Cable Retainer | - | |
Positions / Poles | 8 | |
Features | - | |
Voltage - Rated | 48V | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 1.059" (26.90mm) | |
Width | 2.717" (69.01mm) | |
Wire Gauge | 12-24 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥540.55000 | ¥540.55 |
10 | ¥497.32700 | ¥4,973.27 |
50 | ¥459.48560 | ¥22,974.28 |
100 | ¥437.86270 | ¥43,786.27 |