773-104/PW25-400 | |
---|---|
DigiKey Part Number | 2946-773-104/PW25-400-ND |
Manufacturer | |
Manufacturer Product Number | 773-104/PW25-400 |
Description | 4-CONDUCTOR, ORANGE - 400PC JAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-18 AWG Transparent - Orange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Canister | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 4 | |
Termination | Push In | |
Wire Gauge | 12-18 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥463.61000 | ¥463.61 |
10 | ¥425.44400 | ¥4,254.44 |
25 | ¥409.08480 | ¥10,227.12 |
50 | ¥395.44840 | ¥19,772.42 |
100 | ¥373.63060 | ¥37,363.06 |