285-450 | ||
---|---|---|
DigiKey Part Number | 2946-285-450-ND | |
Manufacturer | ||
Manufacturer Product Number | 285-450 | |
Description | ADJACENT JUMPER; INSULATED; NOMI | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins - Angled | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | 285 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.23000 | ¥95.23 |
10 | ¥84.40000 | ¥844.00 |
25 | ¥81.15120 | ¥2,028.78 |
50 | ¥77.90680 | ¥3,895.34 |
100 | ¥73.57790 | ¥7,357.79 |
250 | ¥67.08612 | ¥16,771.53 |
500 | ¥62.75784 | ¥31,378.92 |
1,000 | ¥57.56419 | ¥57,564.19 |