285-195 | |
---|---|
DigiKey Part Number | 2946-285-195-ND |
Manufacturer | |
Manufacturer Product Number | 285-195 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 4/0-4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 25.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 232 A | |
Voltage - IEC | 1500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 4/0-4 AWG | |
Wire Gauge or Range - mm² | 25-95mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.76000 | ¥258.76 |
10 | ¥248.36600 | ¥2,483.66 |
25 | ¥239.74560 | ¥5,993.64 |
50 | ¥231.12100 | ¥11,556.05 |
100 | ¥224.22190 | ¥22,422.19 |
250 | ¥219.91004 | ¥54,977.51 |