280-422 | |
---|---|
DigiKey Part Number | 2946-280-422-ND |
Manufacturer | |
Manufacturer Product Number | 280-422 |
Description | ADJACENT JUMPER; INSULATED; IN = |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 280 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Green, Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥9.80300 | ¥98.03 |
25 | ¥9.39880 | ¥234.97 |
50 | ¥9.20000 | ¥460.00 |
100 | ¥8.80020 | ¥880.02 |
250 | ¥8.00004 | ¥2,000.01 |
500 | ¥7.20006 | ¥3,600.03 |
1,000 | ¥6.40009 | ¥6,400.09 |
2,500 | ¥5.80008 | ¥14,500.20 |