2273-208 | |
---|---|
DigiKey Part Number | 2946-2273-208-ND |
Manufacturer | |
Manufacturer Product Number | 2273-208 |
Description | PUSHWIRE SPLICING CONNECTOR; 8- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Push In 16-20 AWG Transparent - Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 8 | |
Termination | Push In | |
Wire Gauge | 16-20 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.92900 | ¥69.29 |
25 | ¥6.65000 | ¥166.25 |
50 | ¥6.50720 | ¥325.36 |
100 | ¥6.22390 | ¥622.39 |
250 | ¥5.65856 | ¥1,414.64 |
500 | ¥5.09258 | ¥2,546.29 |
1,000 | ¥4.52676 | ¥4,526.76 |
2,500 | ¥4.10238 | ¥10,255.95 |