211-835 | ||
---|---|---|
DigiKey Part Number | 2946-211-835-ND | |
Manufacturer | ||
Manufacturer Product Number | 211-835 | |
Description | CABLE TIE MARKER; FOR SMART PRIN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Wire Marker, Cable Tie 0.98" W x 0.79" L (25.0mm x 20.0mm) White Polyester | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.98" W x 0.79" L (25.0mm x 20.0mm) | |
Cable Diameter | - | |
Legend | x1-x15 | |
Color | White | |
Material | Polyester | |
Operating Temperature | -40°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥553.62000 | ¥553.62 |
10 | ¥508.02100 | ¥5,080.21 |
25 | ¥488.47800 | ¥12,211.95 |
50 | ¥472.19660 | ¥23,609.83 |
100 | ¥446.14450 | ¥44,614.45 |