209-504 | ||
---|---|---|
DigiKey Part Number | 2946-209-504-ND | |
Manufacturer | ||
Manufacturer Product Number | 209-504 | |
Description | WSB MARKING CARD; AS CARD; MARKE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 21 through 30 | |
Pitch | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.72000 | ¥74.72 |
10 | ¥67.27900 | ¥672.79 |
25 | ¥63.38080 | ¥1,584.52 |
50 | ¥61.75720 | ¥3,087.86 |
100 | ¥60.13110 | ¥6,013.11 |
250 | ¥53.63068 | ¥13,407.67 |
500 | ¥50.38036 | ¥25,190.18 |
1,000 | ¥44.52978 | ¥44,529.78 |