209-501 | ||
---|---|---|
DigiKey Part Number | 2946-209-501-ND | |
Manufacturer | ||
Manufacturer Product Number | 209-501 | |
Description | WSB MARKING CARD; AS CARD; NOT S | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.72000 | ¥69.72 |
10 | ¥62.99900 | ¥629.99 |
25 | ¥59.51960 | ¥1,487.99 |
50 | ¥58.06620 | ¥2,903.31 |
100 | ¥55.16390 | ¥5,516.39 |
250 | ¥49.35692 | ¥12,339.23 |
500 | ¥46.45352 | ¥23,226.76 |
1,000 | ¥40.64689 | ¥40,646.89 |