206-1481 | ||
---|---|---|
DigiKey Part Number | 2946-206-1481-ND | |
Manufacturer | ||
Manufacturer Product Number | 206-1481 | |
Description | STRIPPING PLIERS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Tool Stripper For 3.2mm ~ 4.4mm Cable Diameter | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Stripper | |
Cable Type | 3.2mm ~ 4.4mm Cable Diameter | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,597.61000 | ¥1,597.61 |
5 | ¥1,546.09600 | ¥7,730.48 |
10 | ¥1,494.56900 | ¥14,945.69 |
25 | ¥1,443.03040 | ¥36,075.76 |