1212154 | ||
---|---|---|
DigiKey Part Number | 277-16994-ND | |
Manufacturer | ||
Manufacturer Product Number | 1212154 | |
Description | STRIPPING TOOL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Tool Single Level Stripper, Adjustable For Up to 1.9mm Cable Diameter | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | Up to 1.9mm Cable Diameter | |
Features | Adjustable Strip Lengths |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,960.33000 | ¥1,960.33 |
10 | ¥1,803.52300 | ¥18,035.23 |
50 | ¥1,666.30940 | ¥83,315.47 |