970160155 | |
---|---|
DigiKey Part Number | 732-13011-ND |
Manufacturer | |
Manufacturer Product Number | 970160155 |
Description | PLASTIC SPACER STUD METRIC THREA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Polyamide 0.630" (16.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥10.66000 | ¥106.60 |
50 | ¥9.32540 | ¥466.27 |
100 | ¥8.18630 | ¥818.63 |
250 | ¥7.60820 | ¥1,902.05 |
500 | ¥7.23418 | ¥3,617.09 |