830208334301 | ||
---|---|---|
DigiKey Part Number | 1923-830208334301TR-ND - Tape & Reel (TR) 1923-830208334301CT-ND - Cut Tape (CT) 1923-830208334301DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 830208334301 | |
Description | WE-SPXO CRYSTAL OSCILLATOR 100.0 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Standby (Power Down) | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥45.11900 | ¥451.19 |
50 | ¥43.75580 | ¥2,187.79 |
100 | ¥41.78560 | ¥4,178.56 |
500 | ¥39.81550 | ¥19,907.75 |
1,000 | ¥36.20347 | ¥36,203.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥33.16601 | ¥99,498.03 |