78614070960 | |
---|---|
DigiKey Part Number | 732-78614070960TR-ND - Tape & Reel (TR) 732-78614070960CT-ND - Cut Tape (CT) 732-78614070960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78614070960 |
Description | WA-SMSA SMT STEEL SPACER WITH TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.276" (7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.331" (8.40mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.78000 | ¥19.78 |
10 | ¥18.23300 | ¥182.33 |
50 | ¥16.37760 | ¥818.88 |
100 | ¥13.90740 | ¥1,390.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.36894 | ¥6,184.47 |