782013068250 | |
---|---|
DigiKey Part Number | 732-6727-ND |
Manufacturer | |
Manufacturer Product Number | 782013068250 |
Description | FERRITE CORE 210 OHM SOLID 7.2MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 210Ohm @ 100MHz ID 0.283" Dia (7.20mm) OD 0.551" Dia (14.00mm) Length 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 782013068250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 210Ohm @ 100MHz | |
Material | 1E04_620 | |
Inner Dimension | 0.283" Dia (7.20mm) | |
Outer Dimension | 0.551" Dia (14.00mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 0.984" (25.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.03000 | ¥44.03 |
10 | ¥42.02200 | ¥420.22 |
50 | ¥39.31960 | ¥1,965.98 |
128 | ¥36.70406 | ¥4,698.12 |