74405042010 | ||
---|---|---|
DigiKey Part Number | 732-10787-2-ND - Tape & Reel (TR) 732-10787-1-ND - Cut Tape (CT) 732-10787-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74405042010 | |
Description | FIXED IND 1UH 4A 26 MOHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 4 A 26mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | 74405042010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.157" L x 0.146" W (4.00mm x 3.70mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
50 | ¥5.36900 | ¥268.45 |
100 | ¥4.07180 | ¥407.18 |
1,000 | ¥3.54644 | ¥3,546.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.43151 | ¥10,294.53 |