Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,517 In Stock | 1 : ¥5.45000 Cut Tape (CT) 2,000 : ¥2.89423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 800 mA | 1.2A | Shielded | 522mOhm Max | - | 20MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | SMD | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
24,450 In Stock | 1 : ¥6.42000 Cut Tape (CT) 3,000 : ¥3.39827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.7 A | 3.5A | Shielded | 216mOhm Max | - | 16MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | SMD | 0.157" L x 0.146" W (4.00mm x 3.70mm) | 0.079" (2.00mm) | |||
15,662 In Stock | 1 : ¥6.42000 Cut Tape (CT) 3,000 : ¥3.39827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 2.3 A | 5.9A | Shielded | 72mOhm Max | - | 27MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | SMD | 0.157" L x 0.146" W (4.00mm x 3.70mm) | 0.079" (2.00mm) | |||
2,293 In Stock | 1 : ¥6.42000 Cut Tape (CT) 3,000 : ¥3.39827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 2.1 A | 4.9A | Shielded | 108mOhm Max | - | 25MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | SMD | 0.157" L x 0.146" W (4.00mm x 3.70mm) | 0.079" (2.00mm) | |||
7,559 In Stock | 1 : ¥5.45000 Cut Tape (CT) 2,000 : ¥2.89423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.5 µH | ±20% | 1.25 A | 2.15A | Shielded | 170mOhm Max | - | 53MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | SMD | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
5,060 In Stock | 1 : ¥5.45000 Cut Tape (CT) 2,000 : ¥2.89423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 2.1 A | 3.5A | Shielded | 72mOhm Max | - | 68MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | SMD | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
3,981 In Stock | 1 : ¥5.45000 Cut Tape (CT) 2,000 : ¥2.89423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.6 A | 3A | Shielded | 120mOhm Max | - | 46MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | SMD | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
3,378 In Stock | 1 : ¥5.45000 Cut Tape (CT) 2,000 : ¥2.89423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.3 A | 2.1A | Shielded | 163mOhm Max | - | 37MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | SMD | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
3,281 In Stock | 1 : ¥5.45000 Cut Tape (CT) 2,000 : ¥2.89423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1 A | 1.9A | Shielded | 270mOhm Max | - | 30MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | SMD | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
1,515 In Stock | 1 : ¥5.45000 Cut Tape (CT) 2,000 : ¥2.89423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 nH | ±20% | 2.2 A | 4.7A | Shielded | 49mOhm Max | - | 159MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | SMD | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
1,361 In Stock | 1 : ¥5.45000 Cut Tape (CT) 2,000 : ¥2.89423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 2.35 A | 4.2A | Shielded | 58mOhm Max | - | 87MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | SMD | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
1,753 In Stock | 1 : ¥6.26000 Cut Tape (CT) 2,000 : ¥3.33324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.2 A | 2.5A | Shielded | 235mOhm Max | - | 30MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | 3012 | 0.118" L x 0.106" W (3.00mm x 2.70mm) | 0.047" (1.20mm) | |||
1,035 In Stock | 1 : ¥6.26000 Cut Tape (CT) 2,000 : ¥3.33324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.75 A | 3.35A | Shielded | 108mOhm Max | - | 46MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | 3012 | 0.118" L x 0.106" W (3.00mm x 2.70mm) | 0.047" (1.20mm) | |||
2,720 In Stock | 1 : ¥6.42000 Cut Tape (CT) 3,000 : ¥3.39827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 2.6 A | 7.6A | Shielded | 48mOhm Max | - | 33MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | SMD | 0.157" L x 0.146" W (4.00mm x 3.70mm) | 0.079" (2.00mm) | |||
2,191 In Stock | 1 : ¥6.42000 Cut Tape (CT) 3,000 : ¥3.39827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 4 A | 9.5A | Shielded | 26mOhm Max | - | 55MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | SMD | 0.157" L x 0.146" W (4.00mm x 3.70mm) | 0.079" (2.00mm) | |||
1,922 In Stock | 1 : ¥5.45000 Cut Tape (CT) 2,000 : ¥2.89423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 1.4 A | 2.3A | Shielded | 132mOhm Max | - | 74MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | SMD | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
1,440 In Stock | 1 : ¥5.45000 Cut Tape (CT) 2,000 : ¥2.89423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 800 mA | 1.5A | Shielded | 444mOhm Max | - | 35MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | SMD | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
1,432 In Stock | 1 : ¥5.45000 Cut Tape (CT) 2,000 : ¥2.89423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 580 mA | 950mA | Shielded | 816mOhm Max | - | 22MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | SMD | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
253 In Stock | 1 : ¥6.42000 Cut Tape (CT) 3,000 : ¥3.39827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.9 A | 4.2A | Shielded | 156mOhm Max | - | 19MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | SMD | 0.157" L x 0.146" W (4.00mm x 3.70mm) | 0.079" (2.00mm) | |||
622 In Stock | 1 : ¥6.26000 Cut Tape (CT) 2,000 : ¥3.33324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 850 mA | 1.45A | Shielded | 474mOhm Max | - | 21MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | 3012 | 0.118" L x 0.106" W (3.00mm x 2.70mm) | 0.047" (1.20mm) | |||
791 In Stock | 1 : ¥5.45000 Cut Tape (CT) 2,000 : ¥2.89423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 nH | ±20% | 2.9 A | 5.6A | Shielded | 35mOhm Max | - | 129MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | SMD | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
377 In Stock | 1 : ¥6.26000 Cut Tape (CT) 2,000 : ¥3.33324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 2.2 A | 4.1A | Shielded | 77mOhm Max | - | 60MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | 3012 | 0.118" L x 0.106" W (3.00mm x 2.70mm) | 0.047" (1.20mm) | |||
847 In Stock | 1 : ¥6.42000 Cut Tape (CT) 3,000 : ¥3.39827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 3.2 A | 8.7A | Shielded | 36mOhm Max | - | 45MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | SMD | 0.157" L x 0.146" W (4.00mm x 3.70mm) | 0.079" (2.00mm) | |||
359 In Stock | 1 : ¥6.42000 Cut Tape (CT) 3,000 : ¥3.39827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 nH | ±20% | 4.5 A | 15.5A | Shielded | 22mOhm Max | - | 89MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | SMD | 0.157" L x 0.146" W (4.00mm x 3.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥7.32000 Cut Tape (CT) 2,000 : ¥3.33324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.55 A | 2.6A | Shielded | 155mOhm Max | - | 39MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | 3012 | 0.118" L x 0.106" W (3.00mm x 2.70mm) | 0.047" (1.20mm) |