74405031033 | ||
---|---|---|
DigiKey Part Number | 732-74405031033TR-ND - Tape & Reel (TR) 732-74405031033CT-ND - Cut Tape (CT) 732-74405031033DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74405031033 | |
Description | FIXED IND 3.3UH 1.55A 155MOHM SM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.55 A 155mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | 74405031033 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 155mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 39MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3012 | |
Size / Dimension | 0.118" L x 0.106" W (3.00mm x 2.70mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.27200 | ¥62.72 |
25 | ¥5.70040 | ¥142.51 |
50 | ¥5.35900 | ¥267.95 |
100 | ¥4.44620 | ¥444.62 |
250 | ¥4.10436 | ¥1,026.09 |
500 | ¥3.87628 | ¥1,938.14 |
1,000 | ¥3.53421 | ¥3,534.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.36583 | ¥6,731.66 |