648100130015 | ||
---|---|---|
DigiKey Part Number | 732-4755-ND | |
Manufacturer | ||
Manufacturer Product Number | 648100130015 | |
Description | WR-WTB 1,50 MM PRE-CRIMPED CONTA | |
Customer Reference | ||
Detailed Description | Black 30 AWG Jumper Lead Socket to Cable (Round) Tin 5.90" (149.86mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Contact End | Socket to Cable (Round) | |
Length | 5.90" (149.86mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |