LPC_036_CTP | ||
---|---|---|
DigiKey Part Number | LPC_036_CTP-ND | |
Manufacturer | ||
Manufacturer Product Number | LPC_036_CTP | |
Description | LIGHT PIPE ROUND 4MM CLEAR | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥5.97600 | ¥59.76 |
100 | ¥3.91520 | ¥391.52 |
1,000 | ¥3.09066 | ¥3,090.66 |
2,000 | ¥2.88462 | ¥5,769.24 |
5,000 | ¥2.78160 | ¥13,908.00 |
10,000 | ¥2.74039 | ¥27,403.90 |
25,000 | ¥2.67858 | ¥66,964.50 |