
LPC_034_CTP | |
|---|---|
DigiKey Part Number | LPC_034_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_034_CTP |
Description | LIGHT PIPE ROUND 4MM CLEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
Category | Type Rigid |
Manufacturer Visual Communications Company - VCC | Mounting Type Panel Mount, Clamping |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 4.83mm |
Color Clear | Base Product Number |
Configuration Single |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.64000 | ¥8.64 |
| 10 | ¥6.05100 | ¥60.51 |
| 100 | ¥4.45030 | ¥445.03 |
| 500 | ¥3.73368 | ¥1,866.84 |
| 1,000 | ¥3.49886 | ¥3,498.86 |
| 2,000 | ¥3.29956 | ¥6,599.12 |
| 5,000 | ¥3.08185 | ¥15,409.25 |
| 10,000 | ¥2.94615 | ¥29,461.50 |
| 25,000 | ¥2.79824 | ¥69,956.00 |


