CMDA5AG7D1S | |
---|---|
DigiKey Part Number | CMDA5AG7D1S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMDA5AG7D1S |
Description | LED GREEN DIFFUSED 0805 SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 3.4V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMDA5AG7D1S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥11.27449 | ¥45,097.96 |