CMD15-21VGD/TR8 | ||
---|---|---|
DigiKey Part Number | L62305TR-ND - Tape & Reel (TR) L62305CT-ND - Cut Tape (CT) L62305DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMD15-21VGD/TR8 | |
Description | LED GREEN DIFFUSED 1206 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Green LED Indication - Discrete 2V 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CMD15-21VGD/TR8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 573nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥3.91000 | ¥39.10 |
100 | ¥2.58410 | ¥258.41 |
1,000 | ¥1.99516 | ¥1,995.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.80289 | ¥5,408.67 |
6,000 | ¥1.68270 | ¥10,096.20 |
15,000 | ¥1.62260 | ¥24,339.00 |
30,000 | ¥1.59856 | ¥47,956.80 |