5680F5;3 | ||
---|---|---|
DigiKey Part Number | 5680F5;3-ND | |
Manufacturer | ||
Manufacturer Product Number | 5680F5;3 | |
Description | LED CBI 3MM BI-LVL AMB/GRN RA | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Amber (x 1), Green (x 1) Diffused 2V Amber, 2.2V Green 30mA Amber, 30mA Green Round with Domed Top 3mm, T-1 Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Amber (x 1), Green (x 1) | |
Wavelength - Peak | 603nm, 562nm | |
Configuration | 2 High | |
Current | 30mA Amber, 30mA Green | |
Millicandela Rating | 7mcd Amber, 16mcd Green | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V Amber, 2.2V Green | |
Mounting Type | Through Hole, Right Angle |