5110F5-12V | ||
---|---|---|
DigiKey Part Number | 5110F5-12V-ND | |
Manufacturer | ||
Manufacturer Product Number | 5110F5-12V | |
Description | LED GREEN .157" HOLE PANEL MOUNT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green Diffused 12V 20mA Wire Leads - 4.4" (111.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.4" (111.80mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.27000 | ¥39.27 |
10 | ¥27.76200 | ¥277.62 |
100 | ¥22.74050 | ¥2,274.05 |
500 | ¥19.17062 | ¥9,585.31 |
1,000 | ¥17.58414 | ¥17,584.14 |
2,000 | ¥16.85700 | ¥33,714.00 |
5,000 | ¥16.52647 | ¥82,632.35 |