2194A3-12V | ||
---|---|---|
DigiKey Part Number | 2194A3-12V-ND | |
Manufacturer | ||
Manufacturer Product Number | 2194A3-12V | |
Description | LAMP NEON INCAND AMBER PNL MNT | |
Customer Reference | ||
Detailed Description | Incandescent Panel Indicator Amber 12V Wire Leads - 4.6" (116.84mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Lamp Color | Amber | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 12V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.54000 | ¥72.54 |
10 | ¥52.59100 | ¥525.91 |
100 | ¥43.45880 | ¥4,345.88 |
500 | ¥38.06082 | ¥19,030.41 |
1,000 | ¥35.98476 | ¥35,984.76 |
2,000 | ¥35.15435 | ¥70,308.70 |