




RLCBSR-4-01 | |
|---|---|
DigiKey Part Number | RPC1626-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSR-4-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | RLCBSR-4-01 Models |
Category | Length - Overall 0.717" (18.20mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.059" ~ 0.063" (1.50mm ~ 1.60mm) |
Holding Type Snap Lock | Features Locking, Reverse Mounting |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.250" (6.35mm) 1/4" | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.50000 | ¥3.50 |
| 5 | ¥2.92000 | ¥14.60 |
| 10 | ¥2.70200 | ¥27.02 |
| 25 | ¥2.45520 | ¥61.38 |
| 50 | ¥2.29240 | ¥114.62 |
| 100 | ¥2.14900 | ¥214.90 |
| 250 | ¥1.98188 | ¥495.47 |
| 500 | ¥1.87118 | ¥935.59 |
| 1,000 | ¥1.77221 | ¥1,772.21 |


