1092QC3-28V | ||
---|---|---|
DigiKey Part Number | 1092QC3-28V-ND | |
Manufacturer | ||
Manufacturer Product Number | 1092QC3-28V | |
Description | LED PMI, AMBER, HI-HAT, 28V, 3/1 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Amber Diffused 28V 25mA Quick Connect - 0.187" (4.7mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1092QC3-28V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | Amber | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 28V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 13000mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.83000 | ¥54.83 |
10 | ¥38.76100 | ¥387.61 |
100 | ¥31.74820 | ¥3,174.82 |
500 | ¥26.76434 | ¥13,382.17 |
1,000 | ¥24.54936 | ¥24,549.36 |
2,000 | ¥23.53410 | ¥47,068.20 |