1091QMX5-12V | ||
---|---|---|
DigiKey Part Number | 1091QMX5-12V-ND | |
Manufacturer | ||
Manufacturer Product Number | 1091QMX5-12V | |
Description | LED IND LIGHT 12V GREEN | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green 12V Quick Connect - 0.187" (4.7mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - |