1091MX1-24V | ||
---|---|---|
DigiKey Part Number | 1091MX1-24V-ND | |
Manufacturer | ||
Manufacturer Product Number | 1091MX1-24V | |
Description | LED IND LIGHT RED 24V SNAP FIT | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Red 24V Wire Leads - 4.6" (116.84mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |