T55P335M010C0500 | ||
---|---|---|
DigiKey Part Number | 718-2068-2-ND - Tape & Reel (TR) 718-2068-1-ND - Cut Tape (CT) 718-2068-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T55P335M010C0500 | |
Description | CAP TANT POLY 3.3UF 10V 0805 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 µF Molded Tantalum Polymer Capacitor 10 V 0805 (2012 Metric) 500mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T55P335M010C0500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 3.3 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.63000 | ¥4.63 |
10 | ¥3.13800 | ¥31.38 |
50 | ¥2.49580 | ¥124.79 |
100 | ¥2.06090 | ¥206.09 |
500 | ¥1.61004 | ¥805.02 |
1,000 | ¥1.36858 | ¥1,368.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.28809 | ¥3,864.27 |
6,000 | ¥1.20758 | ¥7,245.48 |
9,000 | ¥1.12707 | ¥10,143.63 |
15,000 | ¥1.10694 | ¥16,604.10 |
30,000 | ¥1.08682 | ¥32,604.60 |
75,000 | ¥1.04657 | ¥78,492.75 |