T55B227M6R3C0025 | ||
---|---|---|
DigiKey Part Number | 718-2164-2-ND - Tape & Reel (TR) 718-2164-1-ND - Cut Tape (CT) 718-2164-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T55B227M6R3C0025 | |
Description | CAP TANT POLY 220UF 6.3V 1411 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T55B227M6R3C0025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥6.92000 | ¥69.20 |
50 | ¥6.31620 | ¥315.81 |
100 | ¥5.17350 | ¥517.35 |
500 | ¥4.12930 | ¥2,064.65 |
1,000 | ¥3.64355 | ¥3,643.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.66480 | ¥7,329.60 |
4,000 | ¥3.53391 | ¥14,135.64 |
10,000 | ¥3.40303 | ¥34,030.30 |
14,000 | ¥3.33758 | ¥46,726.12 |