T52M9107M035C0055 | ||
---|---|---|
DigiKey Part Number | 718-T52M9107M035C0055TR-ND - Tape & Reel (TR) 718-T52M9107M035C0055CT-ND - Cut Tape (CT) 718-T52M9107M035C0055DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T52M9107M035C0055 | |
Description | CAP TANT POLY 100UF 35V 2924 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 35 V 2924 (7361 Metric) 55mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T52M9107M035C0055 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M9 | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.93000 | ¥31.93 |
10 | ¥27.45200 | ¥274.52 |
50 | ¥24.89740 | ¥1,244.87 |
100 | ¥20.55620 | ¥2,055.62 |
500 | ¥17.87520 | ¥8,937.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.59840 | ¥16,598.40 |
2,000 | ¥16.27922 | ¥32,558.44 |
5,000 | ¥15.95999 | ¥79,799.95 |